
This 20m fiber optic cable is a duplex twin zip design with a 3mm wire/cable diameter and an OFNR jacket material. It is compliant with ELV regulations and RoHS standards. The cable has a singlemode mode and a return loss of 55dB, with an insertion loss of 0.5dB. It is packaged in bulk with 10 units per package and is suitable for use in cable assemblies.
Sign in to ask questions about the TE Connectivity 5492022-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5492022-7 technical specifications.
| Color | Yellow |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 20m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492022-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
