
This 30m fiber optic cable is a duplex, twin zip design with a yellow jacket made from OFNR material and a 3mm diameter. It is compliant with ELV regulations and RoHS standards. The cable has a low insertion loss of 0.5dB and a high return loss of 55dB.
Sign in to ask questions about the TE Connectivity 5492022-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5492022-8 technical specifications.
| Color | Yellow |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 30m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 6 |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492022-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.