
This fiber optic connector features a polyphenylene body and is available in yellow and black colors. It is compliant with ELV regulations and is RoHS compliant. The connector is designed for simplex operation and has a maximum operating temperature range of -85°C to -40°C. It can withstand 200 mating cycles and is packaged in bulk quantities of 100. The connector is suitable for free-hanging applications and has a wire/cable diameter of 0.9mm.
Sign in to ask questions about the TE Connectivity 5492052-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5492052-1 technical specifications.
| Body Material | Polyphenylene |
| Color | Yellow, Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mating Cycles | 200 |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492052-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.