
This 2m fiber optic cable features a blue SC connector on one end and a cable on the other, with a singlemode design and buffered fiber. The cable has a diameter of 0.9mm and is compliant with ELV standards. The jacket material is OFNR and the connectors are colored blue, with a return loss of 55dB and an insertion loss of 0.5dB. The cable is packaged in bulk and is RoHS compliant.
TE Connectivity 5492065-2 technical specifications.
| Color | Blue |
| Connector Type A | SC |
| Connector Type B | Cable |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 2 |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492065-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
