
This single-mode fiber optic cable has a length of 1.5 meters and is buffered for added protection. The connectors are SC type and the cable is colored blue. The cable is compliant with ELV regulations and is RoHS compliant. The insertion loss is 0.5 dB and the return loss is 55 dB.
Sign in to ask questions about the TE Connectivity 5492065-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5492065-6 technical specifications.
| Color | Blue |
| Connector Type A | SC |
| Connector Type B | Cable |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 1.5m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 2 |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492065-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.