
This black duplex fiber optic connector is designed for multimode applications and is compliant with ELV regulations. It features a free-hanging mount and a maximum operating temperature range of -60°C to 10°C. The connector is capable of withstanding 200 mating cycles and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 5492181-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5492181-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Cycles | 200 |
| Max Operating Temperature | -60°C |
| Min Operating Temperature | 10°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492181-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
