
This 3m singlemode fiber optic cable features a buffered fiber optic core with a yellow wire/cable color and 3mm diameter. The cable is terminated with a SC/APC connector and is compliant with ELV and RoHS regulations. It has an insertion loss of 0.5dB and a return loss of 55dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5492191-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5492191-3 technical specifications.
| Color | Yellow |
| Connector Type A | SC/APC |
| Connectors Color | Blue, Green |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Lead Free | Not Applicable |
| Length | 3m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492191-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.