
Fiber Optic Cable Assemblies PIGTAIL SM LDS SC/APC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5492193-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5492193-3 technical specifications.
| Color | Yellow |
| Connector Type A | SC/APC |
| Connector Type B | Cable |
| Connectors Color | Green |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 3m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 65dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492193-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.