TE Connectivity 5492231-1 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.6dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 4.83mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492231-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.