
Fiber Optic Cable Assemblies C/A 62.5/125 LDD SC(NG)/ST 1M1
TE Connectivity 5492250-1 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC Duplex, SC |
| Connector Type B | ST-Style, Bayonet |
| Connectors Color | Black, Beige |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 3.28foot |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
No datasheet is available for this part.