
Sign in to ask questions about the TE Connectivity 5492458-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5492458-1 technical specifications.
| Body Material | Metal |
| Body Plating | Nickel |
| Color | Black |
| Diameter | 9.8mm |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 56.4mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492458-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.