
Multimode fiber optic connector featuring a straight, simplex port with a 62.5um core and 125um cladding diameter. Constructed with an aluminum body plated in nickel, housed in a silver metal case, and rated UL94 V-0 for flammability. Designed for free-hanging, cable mounting of 3mm diameter wire, this connector offers a low insertion loss of 0.2dB and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and available in bulk packaging.
TE Connectivity 5492642-2 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Beige |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 62.5um |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Insertion Loss | 0.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LightCrimp Plus |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492642-2 to view detailed technical specifications.
No datasheet is available for this part.