
Multimode simplex SC connector for buffered fiber, featuring a plastic polyarylsulfone body and beige housing. Designed for 62.5/125um fiber with a 0.9mm cable diameter, it offers a straight, free-hanging, cable mount orientation and crimp termination. This connector boasts a low insertion loss of 0.2dB, a mating cycle rating of 500, and operates within a temperature range of -40°C to 85°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 5492643-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5492643-1 technical specifications.
| Body Material | Plastic, Polyarylsulfone |
| Package/Case | 125 |
| Color | Beige |
| ELV | Not Applicable |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 62.5um |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LightCrimp Plus |
| Simplex/Duplex | Simplex |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492643-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
