High Performance Cable 2Conductors 24AWG 600V
TE Connectivity 55/0124-24-0/9 technical specifications.
| Type | High Performance Cable |
| Size | 24AWG |
| Number of Conductors | 2 |
| Conductor Material | Silver Plated Copper Alloy |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55/0124-24-0/9 to view detailed technical specifications.
No datasheet is available for this part.