This 600V hook-up wire features a copper and silver conductor material and ETFE insulation. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The wire is designed for cable mounting and is available in a 16AWG gauge.
Checking distributor stock and pricing after the page loads.
TE Connectivity 55/0812-16-0-F871 technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.