This 600V hook-up wire features a 20AWG gauge and ETFE insulation material. It is designed to operate within a temperature range of -65°C to 200°C. The wire is made from copper and silver conductor materials and is available in black color.
Checking distributor stock and pricing after the page loads.
TE Connectivity 55/0812-20-0-F871 technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.