Heat Shrink Tubing ST Polyolefin Black Thin Loose Piece
TE Connectivity 5500706014 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.