
FIBER OPTIC CONNECTOR
TE Connectivity 5501380-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Housing Color | Silver |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 56.4mm |
| Mating Cycles | 500 |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5501380-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
