
The TE Connectivity 5501380-6 is a ceramic duplex fiber optic connector with a black and silver color. It is made from metal and has a multimode design with a simplex orientation. The connector has a low insertion loss of 0.3dB and is compliant with ELV regulations. It is available in bulk packaging with 200 pieces per package and has a mating cycle of 500. The connector is lead-free and RoHS compliant, making it suitable for various applications.
Sign in to ask questions about the TE Connectivity 5501380-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5501380-6 technical specifications.
| Body Material | Metal |
| Package/Case | Ceramic |
| Color | Black, Silver |
| ELV | Compliant |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 78mm |
| Mating Cycles | 500 |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5501380-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
