
This LC simplex fiber optic connector is made of metal and features a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations. The connector is designed for panel mount and has a straight orientation. It is available in a package quantity of 50 and comes in a box packaging.
Sign in to ask questions about the TE Connectivity 5501506-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5501506-2 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Depth | 14.92mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 14.99mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mode | Singlemode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Panel Mount Retention | Yes (With) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5501506-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
