
This PBT multimode fiber optic connector is designed for free hanging applications and features a duplex configuration. It is compliant with ELV standards and has a maximum operating temperature range of -85°C. The connector is also RoHS compliant and has a strain relief feature with 500 mating cycles. The connector is packaged in a loose piece format with a quantity of 10.
Sign in to ask questions about the TE Connectivity 5501780-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5501780-1 technical specifications.
| Body Material | PBT, Polybutylene, Glass |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5501780-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
