
This TE Connectivity fiber optic connector features a PBT and glass body material, with a multimode fiber cladding diameter of 125um. It is designed for duplex applications and has a maximum operating temperature range of -85°C to -40°C. The connector is compliant with ELV regulations and is packaged in bulk quantities of 250 units.
Sign in to ask questions about the TE Connectivity 5501780-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5501780-3 technical specifications.
| Body Material | PBT, Polybutylene, Glass |
| Package/Case | 125 |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Gender | Male |
| Lead Free | Not Applicable |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5501780-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.