
This ceramic fiber optic connector features a PBT body and ceramic case, with a maximum operating temperature range of -85°C and a minimum operating temperature of -40°C. It is designed for 500 mating cycles and is compliant with ELV standards. The connector is available in a loose piece packaging quantity of 10 and is RoHS compliant. It is a duplex connector with strain relief and is not radiation hardened.
TE Connectivity 5502015-1 technical specifications.
| Body Material | PBT, Polybutylene, Glass |
| Package/Case | Ceramic |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
No datasheet is available for this part.
