
This LC fiber optic connector features a brass body with nickel plating and is compliant with ELV and RoHS regulations. It is available in simplex mode and has a wire/cable diameter of 3mm. The connector is packaged in bulk quantities of 2000 and is suitable for free-hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5502578-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5502578-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5502578-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.