
This fiber optic connector features a ceramic package with a singlemode design and a length of 78mm. It is suitable for free hanging or cable mounting and is terminated with a crimp connection. The connector is made from brass with a nickel plating and is compliant with ELV regulations. It is also RoHS compliant and available in a bulk packaging quantity of 200.
Sign in to ask questions about the TE Connectivity 5502579-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5502579-2 technical specifications.
| Assembly Length | 78mm |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | Ceramic |
| Color | Yellow, Silver |
| Depth | 9.8mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 78mm |
| Mating Cycles | 200 |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5502579-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
