
Singlemode fiber optic connector featuring a brass body with nickel plating and a ceramic ferrule. This free-hanging, cable-mount connector offers a straight orientation and crimp termination for a 3mm wire/cable diameter. With a 47.25mm assembly length and 9.8mm depth, it supports 200 mating cycles and operates within a -20°C to 75°C temperature range. The connector is RoHS compliant and ELV compliant, presented in bulk packaging.
Sign in to ask questions about the TE Connectivity 5502580-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5502580-2 technical specifications.
| Assembly Length | 47.25mm |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | Ceramic |
| Color | Yellow |
| Depth | 9.8mm |
| ELV | Compliant |
| Fiber Cladding Diameter | 126um |
| Housing Color | Silver |
| Lead Free | Not Applicable |
| Length | 47.25mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5502580-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
