
Conn SC Adapter Single Mode/Multimode Simplex RCP/RCP ST Panel Mount 0.2dB Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5502632-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5502632-8 technical specifications.
| Body Material | Plastic |
| Color | Blue |
| Connector Type A | SC |
| Connector Type B | SC |
| Depth | 22.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Length | 27.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in, Flanges |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5502632-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
