
This 2-position SC/SC fiber optic connector is made of plastic and features a blue housing. It is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. The connector has an insertion loss of 0.2dB and is lead-free. It is designed for use in simplex and duplex applications, and is suitable for operating temperatures between -40°C and 85°C.
TE Connectivity 5502776-8 technical specifications.
| Body Material | Plastic |
| Color | Blue |
| Connector Type A | SC |
| Connector Type B | SC |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in, Flanges |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5502776-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.