The TE Connectivity OPTIMATE Series ST-ST fiber optic patch cord features a length of 65.6 feet and black buffered fiber. It is compliant with ELV regulations. The patch cord has an insertion loss of 0.83 dB. It is packaged in bulk and available in quantities of one.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5503547-9 technical specifications.
| Connector Type A | ST |
| Connector Type B | ST |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.83dB |
| Lead Free | Not Applicable |
| Length | 65.6foot |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | OPTIMATE |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
No datasheet is available for this part.