
The ST fiber optic connector is a multimode connector with a 125um fiber cladding diameter and 50um core diameter, featuring an insertion loss of 0.3dB. It is designed for use in free hanging or cable mounting configurations and is available in a bulk packaging quantity of 200. The connector is compliant with RoHS regulations and is not radiation hardened. It is suitable for simplex applications and can withstand up to 500 mating cycles.
Sign in to ask questions about the TE Connectivity 5503571-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5503571-3 technical specifications.
| Body Material | Polymer |
| Package/Case | Ceramic |
| Color | Black |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 50um |
| Housing Color | Black |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 56.4mm |
| Mating Cycles | 500 |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5503571-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
