
The ST fiber optic connector is a ceramic package with a brass body and nickel plating. It is designed for use in temperatures ranging from -20°C to 75°C and is compliant with ELV standards. The connector is available in a simplex configuration and has a maximum of 200 mating cycles. It is packaged in bulk quantities of 200 units and is RoHS compliant.
TE Connectivity 5503613-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | Ceramic |
| Color | Yellow |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mating Cycles | 200 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5503613-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
