
This is a singlemode/multimode fiber optic connector with a metal body, made from brass and featuring a silver color. It has a depth of 14.99mm and a length of 22.5mm. The connector is designed for panel mount applications and is available in quantities of 10. It is compliant with ELV and lead-free standards, and is packaged in cartons.
Sign in to ask questions about the TE Connectivity 5503640-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5503640-1 technical specifications.
| Body Material | Metal, Brass |
| Package/Case | Metal |
| Color | Silver |
| Depth | 14.99mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Mode | Singlemode/Multimode |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Carton |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5503640-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.