
TE Connectivity 5503693-1 technical specifications.
| Body Material | Plastic |
| Package/Case | Ceramic |
| Color | Beige |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insertion Loss | 0.4dB |
| Lead Free | Lead Free |
| Length | 60.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LightCrimp |
| Simplex/Duplex | Duplex |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5503693-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
