
TE Connectivity's 5503948-1 LC fiber optic connector features a thermoplastic, glass, and polyethersulfone body material with a beige housing color. It is compliant with ELV standards and has a flammability rating of UL94 V-0. The connector operates within a temperature range of -40°C to 85°C and is suitable for multimode applications with a 125um fiber cladding diameter. It is available in a simplex configuration with a 3mm wire/cable diameter and is packaged in bulk.
Sign in to ask questions about the TE Connectivity 5503948-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5503948-1 technical specifications.
| Body Material | Thermoplastic, Glass, Polyethersulfone |
| Color | Beige |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5503948-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.