
Multimode fiber optic connector featuring a straight, simplex configuration. Constructed with a brass body and nickel plating, this free-hanging, cable-mount component offers a 125µm fiber cladding diameter and a maximum insertion loss of 0.3dB. Designed for 500 mating cycles, it operates within a temperature range of -30°C to 70°C and supports a 3mm wire/cable diameter. The connector is RoHS compliant and presented in bulk packaging.
Sign in to ask questions about the TE Connectivity 5504008-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5504008-3 technical specifications.
| Assembly Length | 77.6mm |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Silver |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Housing Color | Silver |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 75.6mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504008-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
