
This fiber optic connector is designed for multimode applications with a fiber cladding diameter of 140um and a cable diameter of 3mm. It features a nickel-plated brass body and is compliant with ELV regulations. The connector has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It is available in a package quantity of 200 and is packaged in a tray. The connector is RoHS compliant and has a simplex mode of operation.
TE Connectivity 5504008-7 technical specifications.
| Assembly Length | 77.6mm |
| Body Material | Brass |
| Body Plating | Nickel |
| ELV | Compliant |
| Fiber Cladding Diameter | 140um |
| Housing Color | Silver |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 75.6mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504008-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.