
Conn ST Multi Mode F ST Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5504022-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Nickel |
| Color | Silver, Red |
| Depth | 20.37mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 12.83mm |
| Mode | Multimode |
| Mount | Panel, Board |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504022-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
