
TE Connectivity 5504022-3 technical specifications.
| Body Plating | Nickel |
| Color | Black, Red, Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Board, Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504022-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.