
This SMA fiber optic connector features a silver color with a nickel plated brass body. It is compliant with ELV regulations and has a simplex configuration. The connector is packaged as a loose piece and is suitable for panel mount applications.
Sign in to ask questions about the TE Connectivity 5504026-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5504026-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504026-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
