
The OPTIMATE fiber optic connector is a multimode connector with a fiber cladding diameter of 140um and a silver housing color. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is compliant with ELV and RoHS regulations and has a high insertion loss of 1.5dB. It is designed for simplex applications and has a mating cycle of 200. The connector is supplied as a loose piece with a package quantity of one.
Sign in to ask questions about the TE Connectivity 5504567-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5504567-2 technical specifications.
| Assembly Length | 70.93mm |
| Body Material | Brass |
| Body Plating | Nickel |
| ELV | Compliant |
| Fiber Cladding Diameter | 140um |
| Housing Color | Silver |
| Insertion Loss | 1.5dB |
| Lead Free | Not Applicable |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504567-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
