
This LC fiber optic connector is made of plastic with a black housing and is designed for panel mount applications. It meets UL94 V-0 flammability rating and is compliant with ELV regulations. The connector is available in simplex mode and is packaged in bulk quantities of 10.
TE Connectivity 5504632-1 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Depth | 9.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 27.65mm |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504632-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
