
The LC fiber optic connector is a simplex, panel-mount component with a blue plastic body and a flammability rating of UL94 V-0. It operates within a temperature range of -40°C to 85°C and is compliant with ELV regulations. The connector has an insertion loss of 0.2dB and is packaged in bulk quantities of 10.
TE Connectivity 5504632-4 technical specifications.
| Body Material | Plastic |
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Length | 27.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504632-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.