
This LC fiber optic connector is made from plastic with a green housing color. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The connector is designed for panel mount and snap-in applications, and is available in simplex configurations. It is not applicable for lead-free requirements and is compliant with RoHS regulations.
TE Connectivity 5504632-5 technical specifications.
| Body Material | Plastic |
| Color | Green |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504632-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
