
This TE Connectivity LC fiber optic connector features a green housing and is designed for singlemode/multimode applications. It is compliant with ELV standards and RoHS regulations. The connector is available in a bulk packaging quantity of 10 and is suitable for panel mount applications with a straight orientation.
TE Connectivity 5504632-7 technical specifications.
| Body Material | Plastic |
| Color | Green |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Green |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504632-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
