
This SC fiber optic connector is a duplex, multimode device with a blue housing color and blue color. It is compliant with ELV regulations and RoHS standards. The connector is designed for panel mount with snap-in flanges and is available in a bulk packaging quantity of 400. It is not applicable for lead-free requirements.
TE Connectivity 5504640-6 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504640-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
