
TE Connectivity 5504646-1 technical specifications.
| Body Material | Polyethersulfone, Plastic |
| Package/Case | Ceramic |
| Color | Blue |
| ELV | Compliant |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504646-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.