900um, SINGLE MODE, SIMPLEX SC CONNECTOR
TE Connectivity 5504646-5 technical specifications.
| Body Material | Polyethersulfone |
| Color | Black |
| ELV | Compliant |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Strain Relief | No (Without) |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504646-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.