
900um, SINGLE MODE, SIMPLEX SC CONNECTOR
TE Connectivity 5504646-7 technical specifications.
| Body Material | Plastic, Glass, Polyethersulfone |
| Color | Blue |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504646-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
