
This fiber optic connector features a glass, polyphenylene body and a singlemode fiber with a 126um cladding diameter. It is compliant with ELV standards and is packaged in bulk. The connector is designed for simplex applications and has a free hanging mount orientation. It is RoHS compliant and has a maximum of 200 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5504649-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5504649-4 technical specifications.
| Body Material | Glass, Polyphenylene |
| ELV | Compliant |
| Fiber Cladding Diameter | 126um |
| Lead Free | Not Applicable |
| Mating Cycles | 200 |
| Mode | Singlemode |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504649-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.