
This LC fiber optic connector is made from glass, polyethersulfone, and plastic with a blue housing color. It is compliant with ELV regulations and RoHS standards. The connector is designed for singlemode operation and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 500 units per package and is suitable for free-hanging or cable mounting with a straight orientation.
Sign in to ask questions about the TE Connectivity 5504655-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5504655-3 technical specifications.
| Body Material | Glass, Polyethersulfone, Plastic |
| Color | Blue |
| ELV | Compliant |
| Fiber Cladding Diameter | 126um |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Strain Relief | No (Without) |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504655-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
